BournsCR0805-FX-8871ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 8.87K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a CR0805-FX-8871ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 8.87K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

20.000 Stück: morgen versandbereit

    Total62,00 €Price for 20000

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 20.000 Stück
      • Price: 0,0031 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.