BournsCR2512-J/-6R8ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 6.8 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 6.8 | |
| 5% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 0.6 | |
| Surface Mount |
Use this CR2512-J/-6R8ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of Dual Common Cathode Ohm. This part has a power rating of 60 W. Its temperature coefficient is 850 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes Schottky diode technology. This part has an operating temperature of Stg/Jun °C. The CR2512-J/-6R8ELF part has a 150 termination style. This product is 800 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

