SumidaCR43NP-2R2MCInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Drum Core 2.2uH 20% 7.96MHz Ferrite 1.75A 0.0712Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 7.96M | |
| 1.75 | |
| 1.75 | |
| 0.0712 | |
| 68.3M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power CR43NP-2R2MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with drum core technology. This SMD inductor has a maximum DC current of 1.75 A with a maximum resistance of 71.2m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 68.3M(Typ) Hz. It has a tolerance of 20%. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has an inductance of 2.2u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

