10-25% Rabatt
PanduitCR4H-MKabelzubehör
Cable Accessories Connector Ring Nylon 6/6 Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Connector Ring | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| Package | |
| 14.5 | |
| 9.1 | |
| 9.1 |
Use this connector ring CR4H-M cable accessory from Panduit to connect your peripherals to your computer system! This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.5 mm long, 9.1 mm tall and 7.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

