SumidaCR54NP-100MCInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Drum Core 10uH 20% 2.52MHz Ferrite 1.44A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 2.52M | |
| 1.44 | |
| 1.44 | |
| 0.1 | |
| 30.6M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.6 | |
| 4.85 |
This power CR54NP-100MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.44 A with a maximum resistance of 100m Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30.6M(Typ) Hz. It has a tolerance of 20%. It has an inductance of 10u H. This product is 6.1 mm long, 4.85 mm tall and 5.6 mm deep. This device is made with drum core technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

