SumidaCR75NP-151KCInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 0.58A 0.64Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 150u | |
| 10% | |
| 1K | |
| 0.58 | |
| 0.58 | |
| 0.64 | |
| 6.1M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CR75NP-151KC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6.1M(Typ) Hz. It has a tolerance of 10%. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 640m Ohm. This device utilizes drum core technology. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

