SumidaCR75NP-331KCInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.4A 1.26Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10% | |
| 1K | |
| 0.4 | |
| 0.4 | |
| 1.26 | |
| 4.3M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
This power CR75NP-331KC surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4.3M(Typ) Hz. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. This device is made with drum core technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.26 Ohm. It has an inductance of 330u H. It has a tolerance of 10%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

