10-25% Rabatt
BournsCRA2512-FZ-R040ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Alloy 2512 0.04 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 40m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Alloy | |
| -55 | |
| 170 | |
| ±50 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.7 | |
| Surface Mount |
This is a CRA2512-FZ-R040ELF fixed single surface-mount resistor from Bourns. This part has a power rating of 3 W. This product has a resistance value of 40m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 170 °C. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This device is made with thick film technology. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

