VishayCRCW0402270KFKEEWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 270K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW0402270KFKEE fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 270K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

17.787 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      17787
      Country Of origin:
      Israel
         
      • Price: 0,0018 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 17.787 Stück
      • Price: 0,0018 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.