50-75% Rabatt

VishayCRCW04028K20JNEDWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 8.2K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW04028K20JNED fixed single surface-mount resistor from Vishay. This product has a resistance value of 8.2K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

10.018 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1932+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Israel
         
      • Price: 0,0006 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1932+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 18 Stück
      • Price: 0,0006 €
    • (10000)

      Versand in vsl. 2 Tagen

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2426+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.000 Stück
      • Price: 0,0014 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.