VishayCRCW0603100KJNEAIFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW0603100KJNEAIF fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

11.147 Stück: Versand in vsl. 2 Tagen

    Total0,05 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2101+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Israel
      • In Stock: 11.147 Stück
      • Price: 0,0467 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.