VishayCRCW06031K47FKEAWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 1.47K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW06031K47FKEA fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.47K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 41.505 Stück

Regional Inventory: 10.000

    Total8,50 €Price for 5000

    10.000 auf Lager: morgen versandbereit

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 10.000 Stück
      • Price: 0,0017 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 31.505 Stück
      • Price: 0,0033 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.