VishayCRCW0603442RFKEAWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 442 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW0603442RFKEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 442 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Auf Lager: 60.000 Stück

Regional Inventory: 20.000

    Total10,00 €Price for 5000

    20.000 auf Lager: Versand in vsl. 3 Tagen

    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 20.000 Stück
      • Price: 0,002 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2332+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 40.000 Stück
      • Price: 0,0024 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.