VishayCRCW060371K5FKEAWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 71.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW060371K5FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 71.5K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 982.205 Stück

Regional Inventory: 970.000

    Total10,00 €Price for 5000

    970.000 auf Lager: morgen versandbereit

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2439+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 970.000 Stück
      • Price: 0,002 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 12.205 Stück
      • Price: 0,001 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.