VishayCRCW12065R60FKEAWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 5.6 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW12065R60FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 5.6 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

Auf Lager: 95.000 Stück

Regional Inventory: 10.000

    Total34,00 €Price for 5000

    10.000 auf Lager: Versand in vsl. 3 Tagen

    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2549+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Israel
      • In Stock: 10.000 Stück
      • Price: 0,0068 €
    • (5000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2422+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Israel
      • In Stock: 85.000 Stück
      • Price: 0,0091 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.