10-25% Rabatt

VishayCRCW20101K87FKEFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2010 1.87K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW20101K87FKEF fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 1.87K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

4 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1635+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Israel
         
      • Price: 0,0146 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1635+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 4 Stück
      • Price: 0,0146 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.