25-50% Rabatt

VishayCRCW20101R50FNEFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2010 1.5 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive

This is a CRCW20101R50FNEF fixed single surface-mount resistor from Vishay. This product has a resistance value of 1.5 Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

3.950 Stück: Versand in vsl. 2 Tagen

    Total0,02 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      3950
      Country Of origin:
      Israel
         
      • Price: 0,0223 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 3.950 Stück
      • Price: 0,0223 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.