Reduced Price

VishayCRCW2010430RJNTFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2010 430 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW2010430RJNTF fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 430 Ohm. Its temperature coefficient is ±200 ppm/°C. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

492 Stück: Versand in vsl. 2 Tagen

    Total0,06 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1813+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      492
      Country Of origin:
      Israel
         
      • Price: 0,0574 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1813+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 492 Stück
      • Price: 0,0574 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.