50-75% Rabatt

VishayCRCW2512162RFKEGWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 162 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW2512162RFKEG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 162 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

14 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1913+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      Israel
         
      • Price: 0,0296 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1913+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 14 Stück
      • Price: 0,0296 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.