VishayCRCW25121R00JNEGWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW25121R00JNEG fixed single surface-mount resistor from Vishay. This product has a resistance value of 1 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. This device utilizes thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 16.000 Stück

Regional Inventory: 14.000

    Total61,80 €Price for 2000

    14.000 auf Lager: morgen versandbereit

    • (2000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2522+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 14.000 Stück
      • Price: 0,0309 €
    • (2000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2548+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 2.000 Stück
      • Price: 0,0984 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.