VishayCRCW25125K11FKEGWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 5.11K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW25125K11FKEG fixed single surface-mount resistor from Vishay. This product has a resistance value of 5.11K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

17 Stück: Versand in vsl. 2 Tagen

    Total0,04 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1918+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      17
      Country Of origin:
      Israel
         
      • Price: 0,0388 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1918+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 17 Stück
      • Price: 0,0388 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.