C&KCRD10RM0SBDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Coded Rotary Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 300VAC | |
| 1000 | |
| 100 | |
| 20000 | |
| 30000 | |
| BCD | |
| 0 | |
| Process | |
| Process | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 8.5 | |
| Straight | |
| -20 | |
| 85 | |
| Tube | |
| 10 | |
| 10 | |
| 6.51 | |
| 10 | |
| 10 | |
| 6.89 |
Thanks to the CRD10RM0SB dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The CRD10RM0SB DIP switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10 mm long, 6.89 mm tall and 10 mm deep. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

