BournsCRE2512-FZ-R003E-2Widerstand, fest, Oberflächenmontage, einzeln

CRE2512-FZ-R003E-2 Bourns Resistor Fixed Single-Surface Mount Thick Film 2512 0.003 Ohm - Arrow.com

The CRE2512-FZ-R003E-2 fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 3m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.45 mm long, 0.7 mm tall and 3.35 mm deep. This part has an operating temperature of -55 to 170 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 40.799 Stück

Regional Inventory: 16.799

    Total87,17 €Price for 411

    16.799 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1813+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      411
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: 0,2121 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1813+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 799 Stück
      • Price: 0,2121 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2347+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 16.000 Stück
      • Price: 0,179 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2349+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 24.000 Stück
      • Price: 0,1002 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.