BournsCRE2512-FZ-R007E-3Widerstand, fest, Oberflächenmontage, einzeln

Res Metal Strip 2512 0.007 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRE2512-FZ-R007E-3 fixed single surface-mount resistor from Bourns. This product has a resistance value of 7m Ohm. This dependable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 6.45 mm long, 0.7 mm tall and 3.35 mm deep. This part has an operating temperature of -55 to 170 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

7.002 Stück: morgen versandbereit

    Total86,99 €Price for 358

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      358
      Maximum Of:
      7002
      Country Of origin:
      Taiwan
         
      • Price: 0,2430 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7.002 Stück
      • Price: 0,2430 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.