TE ConnectivityCRG0402F1K0Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this CRG0402F1K0 fixed single surface-mount resistor from TE Connectivity to obtain a visually clean layout. This product has a resistance value of 1K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

180.000 Stück: Versand in vsl. 2 Tagen

    Total14,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2443+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Thailand
      • In Stock: 180.000 Stück
      • Price: 0,0014 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.