| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 200 | |
| 1 | |
| 15 | |
| 0.98 | |
| 10 | |
| 35 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.6 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | S-FLAT |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode CRH01(TE85L,Q,M) rectifier from Toshiba. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 15 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

