VishayCRHV2010AF180MFKE5Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 180M Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 180M | |
| 1% | |
| 2000 | |
| No | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 0.64 | |
| Surface Mount |
Use this CRHV2010AF180MFKE5 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 180M Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device is made with thick film technology. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep. This part has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

