BournsCRL1206-FW-R300ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.3 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 300m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
This is a CRL1206-FW-R300ELF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 300m Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

