10-25% Rabatt
BournsCRL1206-JW-R560ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.56 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 560m | |
| 5% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
Use this CRL1206-JW-R560ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 560m Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

