BournsCRM2512-FX-33R0ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 33 Ohm 1% 2W ±100ppm/°C Pad SMD T/R

This is a CRM2512-FX-33R0ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 33 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep.

Import TariffMay apply to this part

11.180 Stück: morgen versandbereit

    Total97,50 €Price for 780

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2544+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      780
      Maximum Of:
      11180
      Country Of origin:
      Taiwan
         
      • Price: 0,1250 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2544+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 11.180 Stück
      • Price: 0,1250 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.