BournsCRM2512-FX-R300ELFWiderstand, fest, Oberflächenmontage, einzeln
CRM2512-FX-R300ELF Bourns Resistor Fixed Single-Surface Mount Thick Film 2512 0.3 Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 300m | |
| 1% | |
| 1.349 | |
| Yes | |
| 2 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 0.6 | |
| Surface Mount |
Use this CRM2512-FX-R300ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 300m Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

