IXYSCS20-12IO1Silicon Controlled Rectifiers - SCRs
SCR 1200V 31A(RMS) 280A 3-Pin(3+Tab) TO-247AD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.3 | |
| 50 | |
| 280 | |
| 100 | |
| 1200 | |
| 10 | |
| 1.53@40A | |
| 1200 | |
| 20 | |
| 31 | |
| 0.02 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.46(Max) |
| Verpackungsbreite | 5.3(Max) |
| Verpackungslänge | 16.26(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 | |
| Leitungsform | Through Hole |
Use this scr CS20-12IO1 thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 280 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

