IXYSCS30-12IO1Silicon Controlled Rectifiers - SCRs
SCR 1200V 47A(RMS) 430A 3-Pin(3+Tab) TO-247AD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1 | |
| 55 | |
| 430 | |
| 100 | |
| 1200 | |
| 10 | |
| 1.63@60A | |
| 1200 | |
| 30 | |
| 47 | |
| 0.05 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.46(Max) |
| Verpackungsbreite | 5.3(Max) |
| Verpackungslänge | 16.26(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 | |
| Leitungsform | Through Hole |
Look no further than this scr CS30-12IO1 thyristor manufactured from Ixys Corporation for a bistable switch being controlled by an impulse current. This device has a surge current rating of 430 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

