STMicroelectronicsCS30BLSP-Verstärker
SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 33.98(Typ) | |
| 85 to 95 | |
| 1.5@12V | |
| 24 | |
| 20 to 30 | |
| 4 | |
| 5|9|12|15|18 | |
| 24 | |
| 8@12V | |
| 0.3@12V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Think of STMicroelectronics' current sense amplifier CS30BL differential amplifier the next time you are receiving unwanted sound distortion within your project. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

