AmphenolCS3100A-36-78SSteckverbinder, rund
Conn Cylindrical Circular SKT 14 POS Solder Cup ST Wall Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder Cup | |
| 36-78 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 56.36 | |
| 63.5 | |
| 63.5 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular CS3100A-36-78S connector from Amphenol is right for you. It has a straight body orientation. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-78. It has a receptacle type gender. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 56.36 mm long, 63.5 mm tall and 63.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
