AmphenolCS3106A-10SL-55SSteckverbinder, rund
Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 10SL-55 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 24.02 | |
| 37.28 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular CS3106A-10SL-55S connector from Amphenol is right for you. Its shell size is 10SL-55. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 37.28 mm long with a diameter of 24.02 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

