AmphenolCS3106A-14S-2SSteckverbinder, rund
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 14S-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 28.52 | |
| 37.28 |
Make a solid connection with this mil-dtl-5015 circular CS3106A-14S-2S connector from Amphenol. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-2. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 37.28 mm long with a diameter of 28.52 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

