IXYSCS45-16IO1RSilicon Controlled Rectifiers - SCRs
SCR 1600V 71A(RMS) 560A 3-Pin(3+Tab) ISOPLUS 247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 80 | |
| 560 | |
| 100 | |
| 1600 | |
| 10 | |
| 1.73@90A | |
| 1600 | |
| 45 | |
| 71 | |
| 0.05 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.34(Max) |
| Verpackungsbreite | 5.21(Max) |
| Verpackungslänge | 16.13(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | ISOPLUS 247 |
| 3 | |
| Leitungsform | Through Hole |
This scr CS45-16IO1R thyristor manufactured from Ixys Corporation acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 560 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

