onsemiCS5173EDR8GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| 620 | |
| Yes | |
| 1 | |
| 1.5 | |
| 2.7 | |
| 30 | |
| 2.7 to 30 | |
| 0.03%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down CS5173EDR8G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. It only needs a voltage of at least 2.7 V while not exceeding 30 V to effectively power your circuit. At a line regulation of 0.03%/V your circuit is capable of maintaining a constant voltage level at your output. You can operate this at a switching frequency of 620 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

