IXYSCS60-12IO1Silicon Controlled Rectifiers - SCRs
Thyristor SCR 1.4KV 1.6KA 3-Pin(3+Tab) PLUS 247
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 100 | |
| 1510 | |
| 200 | |
| 1200 | |
| 10 | |
| 1.4@100A | |
| 1200 | |
| 48 | |
| 0.2 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.34(Max) |
| Verpackungsbreite | 5.21(Max) |
| Verpackungslänge | 16.13(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Lieferantenverpackung | PLUS 247 |
| 3 |
This bistable switch scr CS60-12IO1 thyristor manufactured from Ixys Corporation will turn on when a current is applied to it. This device has a surge current rating of 1600 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 140 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

