TDKCS80ZU2GA222MYNKAKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/300VAC Z5U 20%( 8 X 5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 440VAC|300VAC | |
| Z5U | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 8 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 5(Max) | |
| 12(Max) | |
| Through Hole |
The ceramic disc CS80ZU2GA222MYNKA high frequency capacitor can provide you with a non-polarized, low-cost solution to your circuit. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The CS80ZU2GA222MYNKA high frequency capacitor has a radial termination style. This product is 5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

