VishayCSC06A016K80GPAWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 6.8K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Downsize multiple resistors onto a single chip with the CSC06A016K80GPA resistor array, developed by Vishay. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 6.8K Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 14.99 mm long, 4.95 mm tall and 2.49 mm deep. It has a tolerance of 2%. The CSC06A016K80GPA part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 1,6334 €
    1. 1+1,6334 €
    2. 6000+1,6134 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.