VishayCSC07A0110K0GPAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 0.87W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 6 | |
| 10K | |
| 2% | |
| 100 | |
| 0.87 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 7 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 17.53 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
This CSC07A0110K0GPA resistor array by Vishay packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 6 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.87 W and a power rating per resistor of 0.2 (1/5) W. It has 7 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The CSC07A0110K0GPA part has a pin termination style. This product is 17.53 mm long, 4.95 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

