VishayCSC08A01330RGEKWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 330 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 330 | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.07 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the CSC08A01330RGEK resistor array, developed by Vishay. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 330 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 20.07 mm long, 4.95 mm tall and 2.49 mm deep. The CSC08A01330RGEK part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

