VishayCSC08A03100KGPAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 100K | |
| 2% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.07 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Use this CSC08A03100KGPA resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 100K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The CSC08A03100KGPA part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 20.07 mm long, 4.95 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

