VishayCSC09A0110K0GPAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 10K | |
| 2% | |
| 100 | |
| 1.12 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.61 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Pack multiple resistors into a single chip with this CSC09A0110K0GPA resistor array from Vishay. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.12 W and a power rating per resistor of 0.2 (1/5) W. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The CSC09A0110K0GPA part has a pin termination style. This device utilizes thick film technology. This product is 22.61 mm long, 4.95 mm tall and 2.49 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

