VishayCSC09A01220RGPAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 220 Ohm 2% 1.12W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 220 | |
| 2% | |
| 100 | |
| 1.12 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.61 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
By combining multiple resistors into a single chip, the CSC09A01220RGPA resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating of 1.12 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 220 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 22.61 mm long, 4.95 mm tall and 2.49 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The CSC09A01220RGPA part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

