VishayCSC09A0122K0GPAWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 22K Ohm 2% 1.12W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

If you're looking to conserve space in your circuit design, then this CSC09A0122K0GPA resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.12 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 22K Ohm. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. It has a tolerance of 2%. The CSC09A0122K0GPA part has a pin termination style. This product is 22.61 mm long, 4.95 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 2,2543 €
    1. 1+2,2543 €
    2. 6000+2,2325 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.