VishayCSC09A014K70GPAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 4.7K Ohm 2% 1.12W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 4.7K | |
| 2% | |
| 100 | |
| 1.12 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.61 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
This CSC09A014K70GPA resistor array by Vishay packs multiple resistors into one IC chip. This product's 8 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1.12 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.61 mm long, 4.95 mm tall and 2.49 mm deep. This device utilizes thick film technology. The CSC09A014K70GPA part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

