VishayCSC10A0110K0GEKWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 10K | |
| 2% | |
| 100 | |
| 1.25 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.15 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
This CSC10A0110K0GEK resistor array by Vishay packs multiple resistors into one IC chip. This product's 9 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The CSC10A0110K0GEK part has a pin termination style. This product's terminal pitch is 2.54 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

